Bernstein 4-601 Screwdriver Slotted 50 x 0.8mm Dissipative Handle

MPN
4-601
Brand
Bernstein
EAN-13
4250838504812
Order Code
49-9260

No longer stocked


This 50 x 0.8mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 50mm
  • Blade width 0.8mm
  • Overall length 140mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-601
ESD Safe Yes
Tip Type Slotted
Tip Size 0.8mm
Blade Length 50mm
Insulation Type ESD
Overall Length 140mm
Product Type Screwdriver
Slotted Tip Thickness 0.2mm

Trustpilot