Bernstein 4-604 Screwdriver Slotted 50 x 1.8mm Dissipative Handle

Order Code:

49-9263

Brand: Bernstein MPN: 4-604 EAN-13: 4250838504843
  • Country of Origin:
  • View All

Discontinued


This 50 x 1.8mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 50mm
  • Blade width 1.8mm
  • Overall length 140mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-604
Blade Length 50mm
Overall Length 140mm
Tip Type Slotted
Tip Size 1.8mm
Insulation Type ESD
Slotted Tip Thickness 0.3mm

Trustpilot