Bernstein 4-602 Screwdriver Slotted 50 x 1.2mm Dissipative Handle

Order Code:

49-9261

Brand: Bernstein MPN: 4-602 EAN-13: 4250838504829
  • Country of Origin:
  • View All

Discontinued


This 50 x 1.2mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 50mm
  • Blade width 1.2mm
  • Overall length 140mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-602
Blade Length 50mm
Overall Length 140mm
Tip Type Slotted
Tip Size 1.2mm
Insulation Type ESD
Slotted Tip Thickness 0.25mm

Trustpilot