Bernstein 4-605 ESD Screwdriver Slotted Blade 2.0 x 0.40 x 60mm

Order Code:

49-9264

Brand: Bernstein MPN: 4-605 EAN-13: 4250838504850
  • Quickly find another product in this range by Tip Size:

    1.5mm 2mm
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This 60 x 2mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 60mm
  • Blade width 2mm
  • Overall length 160mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-605
Blade Length 60mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot