Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bernstein 4-341 Voltage Tester (Export Model) 40 x 3.0mm

Order Code:  

49-9294

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-341 Copy to clipboard EAN-13: 4250838504096
  • Country of Origin:
 Report an error

Discontinued

This voltage tester from Bernstein has a slotted blade and can test for voltages between 110V and 380V.


  • Nickel-plated chrome vanadium blades
  • Transparent plastic handles
  • Fully insulated
  • Blade length 40mm
  • Blade width 3mm
  • Overall length 112mm
  • Manufacturer's part 4-341

Export model.
Blade Length 40mm
Insulation Type Insulated
Drive Type Slotted
Overall Length 112mm
Slotted Tip Thickness 0.6mm
Slotted Tip Width 3mm

Reviews


Be the first to submit a review