Bernstein 3-902-7 ESD Side Cutters Pointed 120mm

MPN
3-902-7
Brand
Bernstein
EAN-13
4250838503112
Order Code
86-1726
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Mini side cutters from Bernstein with a slim, pointed head and a special flat cutting edge for soft wire only especially in ESD protected areas,


  • Lap joint
  • Double leaf spring
  • High quality steel, black burnished, for dazzle-free working
  • Conductive, black dip handles
  • Cutting capacity 0.8mm
  • Length 120mm
  • Bernstein type 3-902-7
Type Side Cutters
ESD Safe Yes
Length 120mm
VDE Safe No
For Use With Hard, soft wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot