Bernstein 3-681-15 Euroline Round Nose Pliers 130mm

MPN
3-681-15
Brand
Bernstein
EAN-13
4250838502818
Order Code
86-1698
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Conductive round nose pliers with extremely thin jaws from the Bernstein Euroline range, suitable for work in ESD protected areas.


  • Box joint
  • Double leaf spring
  • High quality steel polished and bright burnished, for dazzle-free working
  • Ergonomic bicoloured, conductive, non-slip handles
  • Overall length 130mm
  • Conform to IEC 61340
  • Bernstein type 3-681-15
Type Pliers
ESD Safe Yes
Length 130mm
VDE Safe No
For Use With Copper, hard, soft wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot