Bernstein 3-655-15 Side cutters EUROline-Conductive Slim Rounded Head 125mm

MPN
3-655-15
Brand
Bernstein
EAN-13
4250838502689
Order Code
49-9225
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These Bernstein EUROline-Conductive ESD Side Cutters have a slim rounded head and are ideal for working on assemblies that contain static-sensitive devices.


  • High-quality alloy
  • Box joint
  • Welded double leaf spring
  • Surface finely polished, high gloss-bronzed
  • Without side face
  • Two-coloured grip covering
  • Cutting capacity (mmØ) - copper 1.5, soft wire 1.0
  • Length 125mm
  • Manufacturer's part 3-655-15
Type Side Cutters
ESD Safe Yes
Length 125mm
VDE Safe No
For Use With Copper, soft wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot