Bernstein 3-651-15 Mini Side Cutters EUROline-Conductive 120mm Slim Rounded

MPN
3-651-15
Brand
Bernstein
EAN-13
4250838502634
Order Code
50-4547
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.10 £49.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These Bernstein EUROline-Conductive ESD Mini Side Cutters with very slim rounded head have been designed for the finest work on delicate static-sensitive components.
  • Length 120mm
  • Without side face
  • High quality steel
  • Box joint
  • Induction-hardened precision cutting
  • Welded double leaf spring
  • Surface finely polished, high-gloss browned
  • Dissipative, two-tone grip sleeve
  • Cutting capacity - copper wire 1.2mmØ, soft wire 0.6mmØ
Type Side Cutters
ESD Safe Yes
Length 120mm
VDE Safe No
For Use With Copper, soft wire
Material Vanadium steel

Reviews

Be the first to submit a review

Trustpilot