Bernstein 3-0612 Series Automatic Crimper for Insulated Cable Lugs 0.5-6mm²

Image Representative of Range

Bernstein 3-0612 Series Automatic Crimper for Insulated Cable Lugs 0.5-6mm²

MPN
3-0612
Brand
Bernstein
EAN-13
4250838514224
Order Code
11-4522
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 22/10/2026

Bernstein Tools for Electronics manufactures the 3-0612 crimper, designed for insulated cable lugs ranging from 0.5 to 6 mm². This crimping tool ensures precise and reliable connections, making it suitable for electrical and electronic applications. It is ideal for professionals working in electronics, automotive, and general electrical maintenance.
Type Crimper
For Use With Insulated cable lugs
Length 220mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 22 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 22AWG

Reviews

Be the first to submit a review

Trustpilot