Bernstein 3-0611 Crimping Pliers For BNC- And TNC- Coaxial Connectors

MPN
3-0611
Brand
Bernstein
EAN-13
4250838503549
Order Code
49-8542
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.71 £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These crimping pliers from Bernstein are suitable for use with BNC and TNC coaxial connectors.


  • Forced locking device with automatic release
  • Suitable for inner contacts up to 2.3mm
  • Suitable for RG 58, RG 59/62 and RG 6
  • Length 220mm
  • Manufacturer's part 3-0611
Type Crimper
Overall Length 220mm
Plier Style Crimping pliers

Reviews

Be the first to submit a review

Trustpilot