Bernstein 2-265-2 Tools Test Probe 4mm Socket CAT I Black Rigid Thin

MPN
2-265-2
Brand
Bernstein
EAN-13
4250838501620
Order Code
08-6037
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Red, Black
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.81 £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

Manufactured by Bernstein Tools for Electronics, the 2-265-2 test probe features a 4 mm socket and is CAT I rated, designed in black. The spring-loaded test probe ensures reliable contact and precision in testing electronic components. It is typically used in electronics diagnostics and maintenance to provide accurate measurements.
Type Test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Length 190mm
Reading Category CAT I
Tip diameter 1mm
Tip length 155mm
Tip material Steel
Weight 0.012kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot