Bergquist SP900S-0.009-AC-54 Pk10 SIL-pad 900-s Tac - T0220

MPN
SP900S-0.009-AC-54
Brand
Bergquist
Order Code
38-1002

Discontinued


A high performance thermally conductive material for applications requiring high thermal conductivity, the pads can be applied to either the heatsink or the device and are specifically designed for low mounting pressure applications, clip-mount pads have no fixing holes, .


  • Sil-Pad 900S low-pressure insulating material
  • Pink colour
  • 0.009in thick
  • 1.6W/m-K thermal conductivity
  • Temperature range -60°C to +180°C
  • 5500V breakdown voltage
  • 1300psi tensile strength
  • 0.2°C/W thermal resistance
  • TO-220
  • 19.05mm long
  • 12.7mm wide
  • Supplied in pack of 10
Thermal Conductivity 1.6W/m-K
Breakdown Voltage 5500V
Material Silicone / fiberglass
Package/Case TO-220
Pin colour
Temperature Range -60 to +180°C
Thermal Resistance 0.2°C/W

Trustpilot