Berger & Schröter SM865DR LED Mini Hazard Light Bar Orange USB Magnetic Base

MPN
SM865DR
EAN-13
4042504203415
Order Code
13-7280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 12/10/2026

Berger & Schröter SM865DR is distinguished by its Manufacturer's Part Number 3449968. The LED Mini Hazard Light Bar, which is orange in colour, is a compact and efficient warning device featuring a magnetic base for secure adhesion to metallic surfaces, enhancing its versatility in adverse environmental conditions. It utilises a USB connection, allowing for easy power integration from various sources, making it suitable for use in vehicular safety systems, construction sites, and emergency response vehicles. This robust device is engineered to provide optimal visibility and reliability, meeting the rigorous demands of engineering applications where safety and signalling are paramount. Designed for portability and efficiency, it is an essential component for professionals requiring dependable hazard light solutions.
Type Hazard light bar
Bulb Type LED (monochrome)
Colour Anthracite, Transparent
Content 1
Dimensions (L x W x H) 326 x 182 x 63 mm
ECE Type approval Labels R65
Fastening method Magnetic base
Height 63mm
Illumination Colours Orange
Length 326mm
Power Supply Type via USB
Weight 1420g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot