Berger & Schröter SM828S-HH Emergency light magnetic base orange

MPN
SM828S-HH
EAN-13
4042504203316
Order Code
13-7279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Berger & Schröter SM828S-HH, Manufacturer's Part Number: 3062509, is a emergency light featuring a robust magnetic base for versatile attachment to metal surfaces, offering reliable and secure mounting in various environments. This product is characterised by its bright orange hue, enhancing visibility in emergency situations and aiding in the quick identification of safety equipment. Designed with durability in mind, it is ideally suited for use in engineering applications where portable lighting solutions are required, such as during maintenance operations in dimly lit areas or in the immediate aftermath of power outages. The device's capability to withstand rough handling and adverse conditions makes it a vital tool for professionals in the field, ensuring safety and efficiency during critical tasks.
Colour Amber
Type Emergency light
Connector Cigarette lighter plug (21 mm)
Content 1
Dimensions (L x W x H) 110 x 110 x 90 mm
ECE Type approval Labels R 65
Fastening method Magnetic base
Height 90mm
Illumination Colours Orange
Length 110mm
Product Type Emergency light
Weight 780g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot