Berger & Schröter SM3070H-R1 Side marker Strobe light 12/24V 70x40mm

MPN
SM3070H-R1
EAN-13
4042504203330
Order Code
13-7275
Country of Origin
China

Discontinued


Berger & Schröter SM3070H-R1 is a robust solution for vehicle lighting needs with its side marker strobe light designed for 12/24V electrical systems. This model, measuring 70mm in width and 40mm in height, is engineered to provide close-range illumination, enhancing safety and visibility in low-light conditions. It is particularly well-suited for integration into a variety of vehicles, including commercial and emergency service vehicles, where reliable signalling in both static and dynamic environments is essential. The dual voltage capability allows for versatile application across different vehicle architectures, ensuring compatibility with a wide range of automotive systems. This strobe light is built to meet demanding operational standards, making it a reliable component in safety-critical vehicular applications.
Type ECE R65 XA2, ECE R10
Bulb Type LED (monochrome)
Colour Black, White, Orange
Dimensions (W x H) 70 mm x 40 mm
ECE Type approval Labels ECE R65 XA2, ECE R10
Fastening method Screw mount
Height 40mm
LEDs 42
Lenses for Close range illumination
Mounting site front
Power 24W
Product Type Side marker
Weight 130g
Width 70mm

Trustpilot