Berger & Schröter KS81120Combo LED Work Light 120W 12000lm 6000K 167x65x91mm

MPN
KS81120Combo
EAN-13
4042504202975
Order Code
13-7266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.01 £19.56
10+ £18.51
50+ £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Berger & Schröter KS81120Combo is an LED work light designed for vehicle lighting applications, featuring a power rating of 120 watts and delivering luminous flux of 12,000 lumens at a colour temperature of 6,000 Kelvin. The light is engineered for wide angle close-range illumination, providing effective visibility across various conditions. Its dimensions, measuring 167 mm in width, 65 mm in height, and 91 mm in depth, allow for versatile mounting in compact spaces. Compatible with electrical systems ranging from 10 to 30 volts, it is suitable for installation on various types of vehicles, including heavy-duty trucks, agricultural machinery, and construction equipment, where reliable lighting is critical for operational safety and efficiency. This robust lighting solution ensures consistent performance in demanding environments, making it an essential component for engineers seeking durability and effective illumination.
Type ECE R10
E9 10R-05.16140
Bulb Type LED (monochrome)
Colour Black, Silver
Colour Temperature 6000K
Depth 91mm
Design Type Rectangular
Dimensions (W x H x D) 167 x 65 x 91 mm
ECE Type approval Labels ECE R10
E9 10R-05.16140
Fastening method Screw mount
Height 65mm
LEDs 40
Lenses for Wide angle close range illumination
Power 120W
Product Type Working light
Total luminous flux 12000lm
Weight 450g
Width 167mm

Reviews

Be the first to submit a review

Trustpilot