Berger & Schröter E13302-9-01 VICTA pliers grip knife automatic blade retraction

MPN
E13302-9-01
EAN-13
4042504608845
Order Code
13-7257
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £30.89 £26.26
10+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Berger & Schröter E13302-9-01 is a precision-engineered tool classified as a cutter, specifically known as the VICTA pliers grip knife. This model features fully automatic blade retraction, ensuring enhanced safety during operation by minimising the risk of accidental cuts when not actively engaged in use. The design includes a robust gripping mechanism that allows for secure handling and efficient cutting action. Typically employed in engineering applications that require precise cutting, such as in material preparation or during assembly processes involving paper, cardboard, or thin plastic materials, the VICTA is valued for its reliability and ergonomic design suitable for prolonged usage.
ESD Safe No
Length 175mm
VDE Safe No
Content 1
Dimensions (L x W x H) 175 x 105 x 27 mm
Height 27mm
No. of blades 1
Product Type Cutter
Weight 128g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot