Berger & Schröter E13206-9-01 VICTA pliers grip knife auto blade retract

MPN
E13206-9-01
EAN-13
4042504608838
Order Code
13-7255
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £27.85 £24.39
10+ £23.24
50+ £23.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Berger & Schröter E13206-9-01 is a precision-engineered tool known as the VICTA pliers grip knife, designed with automatic blade retraction for enhanced safety during usage. This advanced cutting tool falls under the category of cutters and is tailored for applications requiring secure grip and precision control, such as cable stripping, gasket trimming, and various engineering maintenance tasks. The automatic blade retraction feature minimises the risk of accidental injury by ensuring the blade is only exposed during active use. Suitable for professionals who demand reliability and safety, the robust design of the VICTA pliers grip knife makes it a vital item in work environments where efficiency and meticulous handling are paramount. This product is particularly useful in the fields of electrical engineering, mechanical maintenance, and automotive repair, where precision cutting and user safety are critical.
ESD Safe No
Length 175mm
VDE Safe No
Content 1
Dimensions (L x W x H) 175 x 105 x 27 mm
Height 27mm
No. of blades 1
Product Type Cutter
Weight 130g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot