Berger & Schröter E13205-9-01 Cutter Safety meter auto blade retraction

MPN
E13205-9-01
EAN-13
4042504608821
Order Code
13-7254
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.56 £13.65
10+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Berger & Schröter E13205-9-01 is a precision-engineered cutter specifically designed for enhanced safety in various cutting applications. This product, also identified as the PHC METI safety meter, features an automatic blade retraction mechanism that mitigates the risk of accidental injury by withdrawing the blade immediately after use. The robust construction ensures durability, making it suitable for demanding environments, including manufacturing lines where worker safety is paramount. Its advanced design is particularly beneficial in industrial settings that require frequent cutting tasks while maintaining high safety standards. The cutter is supplied in single units, making it an ideal choice for individual or small-scale industrial applications.
ESD Safe No
Length 150mm
VDE Safe No
Content 1
Dimensions (L x W x H) 150 x 34 x 17.5 mm
Height 17.5mm
No. of blades 1
Product Type Cutter
Weight 60g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot