Berger & Schröter E12209-4-10 Rebel grip knife automatic blade retracting

MPN
E12209-4-10
EAN-13
4042504608807
Order Code
13-7252
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.01 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Berger & Schröter E12209-4-10 is a precision-engineered cutter designed for professional applications requiring safety and efficiency. This particular model, known as the Rebel grip knife, incorporates an automatic blade retracting mechanism, which enhances user safety by ensuring that the blade is only exposed when in use and retracts immediately afterwards. The sturdy design and ergonomic grip make it suitable for repetitive tasks, allowing for a comfortable hold even during extended use. Typical engineering applications for the E12209-4-10 include precision cutting tasks in manufacturing, packaging, and materials handling environments, where maintaining control and minimising the risk of accidents are critical. This tool's reliability and ease of operation make it an integral component in environments that prioritise safety without compromising on productivity.
ESD Safe No
Length 150mm
VDE Safe No
Content 1
Dimensions (L x W x H) 150 x 90 x 25 mm
Height 25mm
No. of blades 1
Product Type Cutter
Weight 92g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot