Berger & Schröter E12204-4-01 VOLO safety knife auto blade retraction s

MPN
E12204-4-01
EAN-13
4042504608784
Order Code
13-7250
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Berger & Schröter E12204-4-01 is a precision-engineered cutter designed for enhanced safety in cutting operations. This VOLO safety knife features an automatic blade retraction mechanism, which reduces the risk of accidental injury by ensuring that the blade is only exposed and active during cutting. The ergonomic design offers comfortable handling while maintaining the strength and durability necessary for repetitive use in industrial settings. Typical applications include packaging tasks, cable sheathing removal, and other situations where precise cutting is necessary, making it an indispensable tool in warehouses, manufacturing facilities, and electrical workspaces.
ESD Safe No
Length 136mm
VDE Safe No
Content 1
Dimensions (L x W x H) 136 x 28 x 17 mm
Height 17mm
No. of blades 1
Product Type Cutter
Weight 37g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot