Berger & Schröter 61007 Wall bracket standard Gardening Accessory 1 pc steel

MPN
61007
EAN-13
4260383632496
Order Code
13-7238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £48.74 £41.43
10+ £39.97
50+ £39.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Berger & Schröter 61007 is a wall bracket standard gardening accessory crafted from durable steel, designed to support various organisational needs within gardening environments. As , it ensures robust performance and longevity through its high-strength construction, making it ideal for securing tools, hoses, and additional equipment commonly used in outdoor and garden settings. The model number 2542648, also referred to as Berger & Schröter 61007, is suitable for applications where reliability and structural integrity are paramount, such as in greenhouse settings, garden sheds, or exterior wall mounts. Its design supports ease of installation and maintenance, providing a practical solution for engineers and technicians involved in landscape and garden management projects.
Type Wall Bracket
Dimensions (L x W x H) 155 x 410 x 188 mm
Height 188mm
Length 155mm
Material Aluminium
Weight 1629g
Width 410mm

Reviews

Be the first to submit a review

Trustpilot