Berger & Schröter 61006 Wall bracket standard 1 pc Gardening Accessories

MPN
61006
EAN-13
4260383632489
Order Code
13-7237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.18 £26.50
10+ £25.26
50+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Berger & Schröter 61006 is a wall bracket, also referred to by its alternate description, 2542647 - Berger & Schröter 61006. Designed for robust support and durability, this standard wall bracket is a vital component in the secure mounting of various gardening accessories. Constructed from high-grade materials, it provides reliable load-bearing capacity, suitable for both residential and commercial applications. Engineers may utilise this bracket in projects that require dependable mounting solutions, ensuring stability and longevity in garden environments. This product meets industry standards for quality and performance, making it a practical choice for professionals seeking dependable wall mounting solutions in gardening and landscaping projects.
Type Wall Bracket
Dimensions (L x W x H) 127 x 340 x 135 mm
Height 135mm
Length 127mm
Material Aluminium
Weight 1039g
Width 340mm

Reviews

Be the first to submit a review

Trustpilot