Berger & Schröter 61003 Wall bracket Premium Gardening Accessories 1 pc

MPN
61003
EAN-13
4260383632458
Order Code
13-7234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £48.76 £41.45
10+ £39.99
50+ £39.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Berger & Schröter 61003, identified alternatively as 2542644, is a wall bracket that exemplifies the robustness and precision expected from premium gardening accessories. This product is designed to securely support various gardening tools and equipment when mounted onto a wall, ensuring optimal space utilisation and organisation in gardening sheds. Constructed from high-quality materials, it provides reliable durability and resistance to environmental conditions, which is crucial for long-term outdoor applications. It is particularly useful in engineering contexts where tool management and accessibility are necessary, such as in maintenance facilities and workshops that require efficient storage solutions. The wall bracket's design is intended to accommodate diverse tools, making it an essential component for maintaining an orderly and functional workspace.
Type Wall Bracket
Dimensions (L x W x H) 310 x 410 x 188 mm
Height 188mm
Length 310mm
Material Aluminium
Weight 1800g
Width 410mm

Reviews

Be the first to submit a review

Trustpilot