Berger & Schröter 61000 Wall bracket Premium 1 pc Gardening Accessories

MPN
61000
EAN-13
4260383632427
Order Code
13-7231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Berger & Schröter 61000, also known as 2542641, is a wall bracket that serves as a robust and reliable component within gardening accessories. Engineered with precision, this premium bracket is crafted from high-quality materials to ensure durability and long-lasting performance. Its design facilitates secure attachment of various gardening tools or structural elements to walls or similar surfaces, thereby optimising organisational space and enhancing utility in garden maintenance setups. This wall bracket is well-suited for use in greenhouses, shed installations, or any environment requiring sturdy support solutions, providing both functionality and ease of installation for professionals and hobbyists alike.
Type Wall Bracket
Dimensions (L x W x H) 138 x 190 x 70 mm
Height 70mm
Length 138mm
Material Aluminium
Weight 259g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot