Berger & Schröter 60827 RG2540 Foam Insert 640x440x20mm Versatile Use

MPN
60827
EAN-13
4042504608272
Order Code
08-5933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/09/2026

The Berger & Schröter 60827 foam insert measures 640 x 440 x 20 mm, providing a protective cushioning solution. Typically used for securing and organising contents within cases, it ensures items remain stable and undamaged. Its durable construction makes it ideal for both professional and personal storage applications.
Type Foam insert
Dim (L x W x H) 640 x 440 x 20 mm
Factory colour Anthracite
Height 20mm
Length 640mm
Width 440mm

Reviews

Be the first to submit a review

Trustpilot