Berger & Schröter 60646 Enclosure Key Wrench Heater Breather Bit Holder

MPN
60646
EAN-13
0742832916332
Order Code
08-5928
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.50 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Berger & Schröter 60646 enclosure key is a versatile tool combining a switch cabinet key, heater fan function, bottle opener, and bit holder. Designed by Berger & Schröter, it is ideal for multi-purpose industrial and maintenance applications. This well-rounded tool is essential for professionals requiring quick access and multi-functionality in equipment management.
Type Enclosure key
Dim (L x W x H) 180 x 65 x 30 mm
Height 30mm
Length 180mm
Weight 118g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot