Berger & Schröter 50097 Large Big Bag 90x90x90 cm Heavy Duty Storage

Image Representative of Range

Berger & Schröter 50097 Large Big Bag 90x90x90 cm Heavy Duty Storage

MPN
50097
EAN-13
4042504500972
Order Code
08-5920
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Berger & Schröter's Big Bag measures 90 cm x 90 cm x 90 cm and is ideal for storage and transportation purposes. This robust storage box is designed to handle heavy loads with ease. It's perfect for transporting goods or storing materials efficiently.
Type Garden Waste Bag
Capacity 729L
Dim (L x W x H) 90 x 90 x 90 cm
Height 90cm
Length 90cm
Material (details) Polypropylene
Width 90cm

Reviews

Be the first to submit a review

Trustpilot