Berger & Schröter 31178 Car Jack Adapter for 13 cm Round/Oval Exhausts

Image Representative of Range

Berger & Schröter 31178 Car Jack Adapter for 13 cm Round/Oval Exhausts

MPN
adapter A
EAN-13
4042504311783
Order Code
08-5939
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.88 £16.90
10+ £15.99
50+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Berger & Schröter Inflatable Car Jack Adapter, model 31178, is an essential tool for lifting vehicles safely and efficiently. This versatile adapter, compatible with air cushion lifters, provides stable support in various automotive maintenance tasks. Its durable construction and ease of use make it perfect for both professional mechanics and car enthusiasts.
Type Inflatable Car Jack adapter
Diameter 150mm
Dimensions (Ø) 150mm
Max. Length 280mm
Weight 590g

Reviews

Be the first to submit a review

Trustpilot