Berger & Schröter 31177 Inflatable Car Jack Adapter Fits Tailpipes Up to 9cm

Image Representative of Range

Berger & Schröter 31177 Inflatable Car Jack Adapter Fits Tailpipes Up to 9cm

MPN
31177
EAN-13
4042504311776
Order Code
08-5916
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Berger & Schröter 31177 inflatable car jack adapter serves as a versatile air cushion lift. This adapter is designed for use with air cushion trolley jacks, providing an efficient lifting solution. It is typically applied for vehicle maintenance tasks that require raising the car securely.
Type Inflatable Car Jack
Diameter 110mm
Dimensions (Ø) 110mm
Max. Length 190mm
Weight 250g

Trustpilot