Berger & Schröter 31176 Adapter Inflatable Car Jack Exhaust Oval/Round >13cm

Image Representative of Range

Berger & Schröter 31176 Adapter Inflatable Car Jack Exhaust Oval/Round >13cm

MPN
adapter D
EAN-13
4042504311769
Order Code
08-5940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.30 £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Berger & Schröter, the inflatable car jack adapter is designed for use with air cushion lifts and trolley jacks. This adapter, labelled as Adapter D, facilitates efficient vehicle lifting with enhanced stability. It is typically used in automotive maintenance for safely elevating vehicles.
Type Inflatable Car Jack
Diameter 75mm
Dimensions (Ø) 75mm
Weight 340g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot