Berger & Schröter 31173 Inflatable Car Jack 4.2T Lift Height 18-75Cm

MPN
31173
EAN-13
4042504311738
Order Code
13-7209
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £177.95 £151.26
10+ £147.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

Berger & Schröter 31173 is an inflatable car jack designed for lifting vehicles with a capacity of up to 4.2 tonnes. It features a working height range of 18 to 75 centimetres, enabling it to accommodate a variety of vehicle types and lift requirements. The innovative design of the inflatable mechanism ensures uniform lifting pressure, aiding in the stability and safety of the operation. Typical engineering applications include roadside assistance situations, automotive repair scenarios, and any environment where rapid, reliable lifting solutions are required. This equipment is particularly useful in uneven or soft terrain where conventional jacks may struggle to maintain stability.
Type Inflatable Car Jack
Load Capacity 4.2tonne
Colour Yellow, Orange
Content 1
Dimensions (L x W x H) 30 mm x 30 cm x 18 cm
Height 18cm
Length 30mm
Operating height (max.) 75cm
Product Type Inflatable car jack
Weight 5320g
Width 30cm
Working Height (min.) 18cm

Reviews

Be the first to submit a review

Trustpilot