Berger & Schröter 2345401 Kleber Blade head 20 double for cutters

MPN
2345401
EAN-13
4042504608685
Order Code
13-7204
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.999
50+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Berger & Schröter 2345401 is a Kleber Blade head 20 designed for high-precision cutting tasks. This double blade accessory is engineered for use with cutters, featuring a robust construction that ensures durability and optimal performance in demanding environments. The blade head's precise geometry and cutting edge are ideal for engineering applications that require fine slicing or detailed material separation, commonly utilised in manufacturing, metalworking, and technical maintenance workflows. Its compatibility with various cutter models makes it a versatile tool component in a professional setting, where reliability and accuracy are paramount.
ESD Safe No
Length 55mm
VDE Safe No
Colour Black
Content 1
Dimensions (L x W x H) 55 x 33.3 x 7 mm
Height 7mm
Product Type Cutter spare blade
Width 33.3mm

Reviews

Be the first to submit a review

Trustpilot