Berger & Schröter 2345301 Adhesive cutter orange plastic durable

MPN
2345301
EAN-13
4042504608616
Order Code
13-7203
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

Berger & Schröter 2345301 is an adhesive cutter specifically designed for precision cutting tasks. This tool, presented in a distinctive orange hue as model KCJ-1G, is constructed from durable plastic, ensuring reliability and longevity under frequent use. The cutter's ergonomic design enhances user comfort and accuracy, making it well-suited for engineering applications that require meticulous removal of adhesive materials or precise trimming tasks. It is particularly useful in contexts where clean and accurate cuts are necessary, such as in assembly operations, maintenance tasks, and various prototyping activities. The durable construction and precise cutting capabilities make the Berger & Schröter 2345301 an essential tool for professionals in technical and engineering fields.
ESD Safe No
Length 116mm
VDE Safe No
Blade Width 2.3mm
Colour Orange
Content 1
Dimensions (L x W x H) 116 x 32 x 3 mm
Height 3mm
Material Plastic
No. of blades 2
Product Type Cutter
Weight 16g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot