Berger & Schröter 2344812 Klever Xchange Cutter orange with blade head 20cm

MPN
2344812
EAN-13
4042504608661
Order Code
13-7202
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.74 £10.83
10+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Berger & Schröter 2344812 is a cutter designed for precise and efficient cutting tasks, known as the Klever Xchange. This tool features a distinctive orange handle for easy identification and a robust blade head measuring 20cm, engineered for durability and precision. The interchangeable blade system allows quick replacement, making it adaptable to various cutting materials and reducing downtime. This cutter is particularly useful in engineering applications such as material processing, packaging, and light manufacturing tasks where accuracy and safety are paramount. Its design ensures controlled cuts while minimising the risk of workplace injuries and material wastage.
ESD Safe No
Length 165mm
VDE Safe No
Colour Orange
Content 1
Dimensions (L x W x H) 165 x 38 x 10 mm
Height 10mm
Material Plastic
No. of blades 2
Product Type Cutter
Weight 34.4
Width 38mm

Reviews

Be the first to submit a review

Trustpilot