Berger & Schröter 2342312 Klever Xchange Cutter yellow with blade head 30

MPN
2342312
EAN-13
4042504608678
Order Code
13-7198
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.17 £11.19
10+ £10.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Berger & Schröter 2342312 is a cutter known as the Klever Xchange, designed with a specific blade head 30, and is distinguished by its yellow colour. This utility cutter is engineered for efficient and safe cutting tasks, featuring a robust design that enhances durability and ease of use in various settings. The tool is widely utilised in environments requiring precise cutting applications, such as packaging, material processing, and general maintenance operations. Its ergonomic construction aids in reducing user fatigue while providing reliable performance in professional applications. The innovative blade head system allows for quick blade replacements, ensuring minimal downtime in critical tasks.
ESD Safe No
Length 175mm
VDE Safe No
Colour Yellow
Content 1
Dimensions (L x W x H) 175 x 38 x 10 mm
Height 10mm
Material Plastic
No. of blades 2
Product Type Cutter
Weight 36.4g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot