Berger & Schröter 20317 Trailer lighting set 7-pin 12V DC Bluetooth magnetic

MPN
20317
EAN-13
4042504203170
Order Code
13-7195
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/10/2026

Berger & Schröter 20317 is a trailer lighting set designed for vehicles operating with a 12V DC electrical system. This set is engineered to provide essential lighting functions, including brake lights, tail lights, and turn signals, and is equipped with a 7-pin connector to ensure compatibility with standard towing configurations. A notable feature of this lighting set is its Bluetooth connectivity, which allows for wireless control and integration, thus simplifying installation and operation. Additionally, the magnetic fastener facilitates easy and secure attachment to the trailer, enhancing the system's flexibility and utility. This lighting system is particularly suitable for use in trailer applications where frequent attachment and detachment are necessary, such as in agriculture, construction, and logistics industries.
Type E9 (R1-S1-E9-02.11421)
Connector 7-pin
Content 1
Dimensions (L x W x H) 230 x 260 x 110 mm
ECE Type approval Labels E9 (R1-S1-E9-02.11421)
Height 110mm
Length 230mm
Operating Voltage 12V DC
Product Type Trailer lighting set
Width 260mm

Reviews

Be the first to submit a review

Accessories


Trustpilot