Berger & Schröter 20246 Emergency light 12V/24V flexible holder Orange

MPN
20246
EAN-13
4042504202463
Order Code
13-7186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.38 £29.22
10+ £28.20
50+ £28.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Berger & Schröter 20246 Emergency Light is a versatile illumination device designed for vehicular and industrial safety applications, identified also by the alternate description 2114610. This product is characterised by its compatibility with 12V and 24V systems, offering flexibility in a variety of settings. The emergency light features a flexible holder and a distinctive orange lens, enhancing visibility and durability in demanding environments. Typical engineering applications include use on construction vehicles, maintenance trucks, or anywhere temporary and reliable lighting is necessary to ensure operational safety under low-light conditions. Its robust design and straightforward installation make it an indispensable component for safety-conscious engineers.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black, Orange
Connector Vehicle standard holder
Content 1
Diameter 190mm
Dimensions (Ø x H) 190 mm x 125 mm
Fastening method Standard holder (flexible)
Height 125mm
Illumination Colours Orange
Power Supply Type via in-car outlet
Product Type Emergency light
Weight 625g

Reviews

Be the first to submit a review

Trustpilot