Berger & Schröter 20209 Emergency Light 12V/24V Orange Magnetic Fastening

MPN
20209
EAN-13
4042504202098
Order Code
13-7175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Berger & Schröter 20209 is a emergency light designed for operation at 12V or 24V, identified alternatively as product number 1429527. The device features an orange housing and is equipped with a magnetic fastening system, facilitating secure attachment to metallic surfaces, making it suitable for various vehicular applications. This emergency light serves a key role in roadside assistance, construction, and agricultural machinery, providing enhanced visibility in low-light or hazardous conditions. Its robust construction ensures reliability and long-term performance in demanding environments characteristic of engineering and field operations.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Orange (clear)
Connector Cigarette lighter socket (Ø 21 mm)
Content 1
Diameter 130mm
Dimensions (Ø x H) 130 mm x 130 mm
Height 130mm
Illumination Colours Orange
Power Supply Type via in-car outlet
Product Type Emergency light
Weight 685g

Reviews

Be the first to submit a review

Trustpilot