Berger & Schröter 12047 Universal frog terminal 900 kg 1-12 mm 150 x 90 mm

MPN
12047
EAN-13
4042504604854
Order Code
13-7169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £53.82 £45.75
10+ £44.14
50+ £43.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Berger & Schröter 12047, also known as 3437893, is a universal frog terminal engineered to handle a maximum load of 900 kilograms, suitable for cable diameters ranging from 1 mm to 12 mm. This product, measuring 150 mm by 90 mm, is designed for demanding applications where secure cable termination is critical. The robust construction ensures reliability in various industrial settings, including crane systems and mechanical hoisting equipment, where precision and durability are paramount. Its adaptability to different cable sizes makes it a versatile component for engineers seeking efficient cable management solutions.
Type Clamp
Colour Steel
Content 1
Dimensions (L x W) 150 mm x 90 mm
Length 150mm
Material Steel
Max. load Capacity 900kg
Rope diameter 1mm
Weight 1000g/m
Width 90mm

Reviews

Be the first to submit a review

Trustpilot