Berger & Schröter 116258 Water Tank 20L Suitable for fuel and water storage

Order Code:

13-7164

Brand: Berger & Schröter MPN: 116258 EAN-13: 4042504504420
  • Country of Origin: China
  • View All

Discontinued


Berger & Schröter 116258 is a water tank with a 20-litre capacity, designed for versatile applications, including both fuel and water storage. This robust container is built to withstand various environmental conditions, making it suitable for use in engineering projects where durable liquid storage solutions are required, such as in construction sites or agricultural settings. The tank features a secure closure system to prevent leakage and contamination, adhering to industry standards for safety and reliability. Given its capacity and dual usability, it is well-suited for deployment in mobile operations or temporary setups where both water and fuel are essential.
Type Fuel
Material Stainless steel
Capacity 20l
Colour Stainless steel
Content 1
Dimensions (L x W x H) 34 cm x 160 mm x 460 mm
Handle Yes
Height 460mm
Length 34cm
Product Type Fuel
Volume 20
Weight 3500g
Width 160mm

Trustpilot