Berger & Schröter 116256 Fuel Can 20L Stainless Steel

MPN
116256
EAN-13
4042504504413
Order Code
13-7163
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £119.45 £101.53
10+ £98.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 02/10/2026

Berger & Schröter 116256 is a 20-litre stainless steel fuel can designed for robust and reliable liquid storage. The can's durable construction makes it suitable for transport and storage of various liquids, including water, in outdoor environments such as camping and caravanning. It features a corrosion-resistant finish, ensuring longevity and integrity in diverse conditions. As a versatile container, it is well-suited for use within campervan accessories and other outdoor equipment setups, offering a secure method for storing and transporting essential camping liquids. Furthermore, the can's design adheres to international standards for liquid storage, providing assurance in safety-critical applications.
Type Fuel
Capacity 20l
Material Stainless steel
Colour Stainless steel
Content 1
Dimensions (L x W x H) 34 x 16 x 46 cm
Handle Yes
Height 46cm
Length 34cm
Weight 3500g
Width 16cm

Reviews

Be the first to submit a review

Trustpilot