BeQuiet BW015 Pure Loop 2 FX Water cooling kit 360mm Black Silent Performance

MPN
BW015
Brand
BeQuiet
EAN-13
4260052189047
Order Code
18-6963
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £197.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BeQuiet BW015, the Pure Loop 2 FX 360mm water cooling kit, is engineered for silent and efficient thermal management in high-performance computing environments. This cooling solution integrates a 360mm radiator with high-quality fans, providing superior heat dissipation, which is critical for maintaining optimal operating temperatures in advanced gaming systems and overclocked processors. The product features an easy-to-install, closed-loop liquid cooling design that ensures minimal maintenance and reliable performance. It is especially suitable for applications where noise reduction and thermal efficiency are critical, such as in high-performance desktop computers used for gaming, content creation, and complex computational tasks. By utilising durable components and a sleek black finish, the cooler not only enhances thermal performance but also complements the aesthetic of modern PC builds.
Type Water cooling kit
Fan Size 120mm
Colour Black
Base plate material Copper
Cable Length 0.5m
Connection 4-pin
Depth 207mm
Dimensions 120 x 120 x 25 mm
Fan bearing technology Rifle bearing
Fan connector 4-pin
Fan current 0.45 A
Fan diameter 12cm
Fan power consumption 5.4 W
Fan speed (max) 2500 RPM
Fan voltage 12 V
Fans mean time to failure (MTTF) 60000 h
For Use With Fans
Height 139mm
Hub included Yes
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
LED voltage 5 V
Manual Yes
Mounting kit Yes
Noise emission (max.) 34dB
Noise level (high speed) 34 dB
Noise level (low speed) 8.9 dB
Number of fans 3 fan(s)
Package depth 461mm
Package height 206mm
Package weight 2.6kg
Package width 138mm
Product colour Black
Products per shipping (inner) case 4 pc(s)
Pulse-width modulation (PWM) support Yes
Pump connector 4-pin
Pump motor speed 5500 RPM
Pump motor speed (max) 5500 RPM
Pump motor speed (min) 4000 RPM
Pump voltage 5 V
Quantity per pack 1 pc(s)
Radiator depth 2.7cm
Radiator height 39.7cm
Radiator material Aluminum
Radiator width 12cm
Shipping (inner) case gross weight 11.7kg
Shipping (inner) case height 50.8cm
Shipping (inner) case length 65.8cm
Shipping (inner) case width 29.6cm
Suitable location Processor
Thermal grease Yes
Tube length 40cm
Weight 1.54kg
Width 460mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot