BeQuiet BL123 LIGHT WINGS LX 120mm PWM PC fan Black with LED lighting

MPN
BL123
Brand
BeQuiet
EAN-13
4260052191613
Order Code
18-6941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £21.78 £18.51
10+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BeQuiet BL123, is an advanced LIGHT WINGS LX 120mm PWM high-speed PC fan, is designed to enhance cooling efficiency within computer enclosures. As a crucial component for thermal management, this fan features integrated LED lighting that optimises both aesthetics and airflow performance in computer casing environments. Engineered for quiet operation, it utilises pulse-width modulation (PWM) to dynamically adjust fan speeds in response to thermal conditions, ensuring optimal cooling for high-performance computing systems. Common applications include use in PC builds where maintaining low temperatures within tight constraints is essential, such as gaming rigs and professional workstations. The fan's robust construction and precision engineering make it a reliable solution for sustaining system longevity and performance under demanding workload conditions.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 135g
Width 120mm
Air Discharge 105.1m³/h
Airflow 105.1 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan current 0.15 A
Fan diameter 12cm
Fan power consumption 5.4 W
Fan voltage 12 V
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 2.51 mmH2O
Maximum Airflow 61.8 cfm
Maximum Current 0.45 A
Mean time between failures (MTBF) 60000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.9dB
Noise level (high speed) 30.9 dB
Number of fan blades 9
Number of fans 1 fan(s)
Number of LEDs 16
Number of screws 4
Package depth 164mm
Package height 27mm
Package Type Box
Package weight 210g
Package width 122mm
Product colour Black
Products per shipping (inner) case 60 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rotational speed (max.) 2100 RPM
Screws included Yes
Shipping (inner) case gross weight 10.9kg
Shipping (inner) case height 29cm
Shipping (inner) case length 43.3cm
Shipping (inner) case width 31.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot