BeQuiet BL120 LIGHT WINGS 120mm PC fan Black with LED lighting

MPN
BL120
Brand
BeQuiet
EAN-13
4260052191583
Order Code
18-6938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £21.89 £18.61
10+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BeQuiet BL120 LIGHT WINGS LX 120mm PWM is an advanced computer fan engineered for optimal cooling performance in PC enclosures. Designed for use in computer casings, this 120mm fan features PWM (Pulse Width Modulation) capability, allowing precise control of fan speed to balance airflow and noise levels. Equipped with LED lighting, the fan not only aids in effective ventilation and cooling but also enhances the aesthetic appeal of the system it is integrated within. Typical engineering applications include use as an enclosure fan within desktop computers, where maintaining low temperatures for critical components such as CPUs and GPUs is essential for stable and efficient operation. The fan's design prioritises durability and operational efficiency, making it suitable for high-performance computing environments.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 133g
Width 120mm
Air Discharge 87.5m³/h
Airflow 87.5 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan current 0.1 A
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan power consumption 3.8 W
Fan weight 133g
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 1.34 mmH2O
Maximum Airflow 51.5 cfm
Maximum Current 0.32 A
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 25.5dB
Noise level (high speed) 25.5 dB
Number of fan blades 7
Number of fans 1 fan(s)
Number of LEDs 16
Number of screws 4
Package depth 164mm
Package height 27mm
Package weight 170g
Package width 122mm
Product colour Black
Products per shipping (inner) case 60 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 10.8kg
Shipping (inner) case height 29cm
Shipping (inner) case length 43.3cm
Shipping (inner) case width 31.9cm
Suitable location Computer case
Type of bearing Rifle bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot