BeQuiet BL115 Silent Wings 4 PC fan White 120x120x25mm

MPN
BL115
Brand
BeQuiet
EAN-13
4260052191064
Order Code
18-6934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £29.06 £24.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BeQuiet BL115 Silent Wings 4 PC fan is a high-performance cooling solution engineered for optimal airflow and noise reduction, measuring 120 x 120 x 25 mm. Designed for PC enclosures, this computer fan delivers efficient cooling suitable for both home and professional workstations, ensuring components operate within safe temperature ranges. The fan's advanced design features a rifle-bearing mechanism, promoting longevity and reliability essential in maintaining moderate acoustics while providing substantial air circulation. This makes it ideal for use in custom-built PCs, servers, and other computer systems where temperature control is critical without compromising on noise emission. The Silent Wings 4 exemplifies precision engineering, contributing to enhanced system performance through effective thermal management.
Type PC fan
Fan Size 120mm
Colour White
Depth 25mm
Height 120mm
Weight 190g
Width 120mm
Air Discharge 130.3m³/h
Airflow 130.3 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan diameter 12cm
Fan power consumption 2.4 W
Fans mean time to failure (MTTF) 300000 h
Maximum air pressure 3.96 mmH2O
Maximum Airflow 76.7 cfm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 31.2dBa
Noise level (high speed) 31.2 dB
Number of screws 4
Package depth 192mm
Package height 31mm
Package weight 350g
Package width 141mm
Product colour White
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.2 A
Rated voltage 12 V
Rotational speed (max.) 2500 RPM
Screws included Yes
Shipping (inner) case gross weight 15kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)

Reviews

Be the first to submit a review

Trustpilot