BeQuiet BL107 Pure Wings 3 fan Black 140x25x140 mm PC Fan

MPN
BL107
Brand
BeQuiet
EAN-13
4260052190791
Order Code
18-6926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL107 is a high-performance cooling solution designed for PC enclosures, featuring the Pure Wings 3 fan. Measuring 140 x 25 x 140 mm, this fan is engineered to deliver optimal airflow and efficient cooling within computer cases. The Pure Wings 3 fan is characterised by its robust design and reliable operation, making it an ideal choice for maintaining the thermal performance of desktop workstations and gaming setups. It supports computer system stability by facilitating consistent ventilation and heat dissipation, thus ensuring prolonged hardware lifespan and operational efficiency. This product is widely used in scenarios where effective air circulation is crucial, such as in high-performing desktop computers requiring enhanced cooling capabilities.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 178g
Width 140mm
Air Discharge 97.5m³/h
Airflow 97.5 m³/h
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 3-pin
Content 1
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan bearing technology Rifle bearing
Fan connector 3-pin
Fan current 0.06 A
Fan diameter 14cm
Fan power consumption 3.6 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 0.96 mmH2O
Maximum Airflow 57.4 cfm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 21.9dBa
Noise level (high speed) 21.9 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 174mm
Package height 27mm
Package weight 211g
Package width 142mm
Product colour Black
Products per shipping (inner) case 72 pc(s)
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1200 RPM
Screws included Yes
Shipping (inner) case gross weight 16.7kg
Shipping (inner) case height 37cm
Shipping (inner) case length 48.2cm
Shipping (inner) case width 39.5cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot