BeQuiet BL105 Pure Wings 3 PC fan Black 120x25x120mm

MPN
BL105
Brand
BeQuiet
EAN-13
4260052190777
Order Code
18-6924
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Inc VAT)
1+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

BeQuiet BL105 Pure Wings 3 PC fan offers efficient cooling solutions, designed for performance in maintaining optimal system temperatures. Measuring 120mm x 25mm x 120mm, this black enclosure fan is engineered to provide effective airflow within computer casings, enhancing thermal management for critical components. As a reliable component in the realm of Computer Fans & Accessories, it supports the longevity and performance of CPUs and GPUs by facilitating adequate ventilation and cooling in personal computing environments. The fan's specifications and design make it suitable for use in both consumer and professional-grade PC builds, ensuring that systems remain within safe operating temperatures during intensive tasks.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 84.8m³/h
Airflow 84.8 m³/h
Bearing Type Rifle bearing
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Depth 120mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan bearing technology Rifle bearing
Fan connector 4-pin
Fan current 0.1 A
Fan diameter 12cm
Fan power consumption 2.4 W
Fans mean time to failure (MTTF) 80000 h
Height 25mm
Illumination LED No
Maximum air pressure 1.45 mmH2O
Maximum Airflow 49.9 cfm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 25.5dBa
Noise level (high speed) 25.5 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 155mm
Package height 27mm
Package weight 175g
Package width 122mm
Product colour Black
Products per shipping (inner) case 60 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 11.7kg
Shipping (inner) case height 33cm
Shipping (inner) case length 42.7cm
Shipping (inner) case width 35.5cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Weight 148g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot