BeQuiet BL104 Pure Wings 3 fan Black 120x25x120 mm PC fan

MPN
BL104
Brand
BeQuiet
EAN-13
4260052190760
Order Code
18-6923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £13.55 £11.52
10+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL104 is a Pure Wings 3 PC fan designed to enhance the cooling efficiency of computer systems. This fan measures 120 x 25 x 120 mm, making it suitable for various PC enclosures and casings that require reliable ventilation. Its design ensures optimal airflow and reduced noise, which is essential for maintaining the thermal performance of computer components such as CPUs, GPUs, and traditional hard drives. Commonly utilised in custom PC builds, this enclosure fan is highly valued in engineering applications where effective heat dissipation is critical for the stable operation of sensitive electronics. As part of the Computer Fans & Accessories category, it is engineered to provide long-lasting service under typical computer operating conditions.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 147g
Width 120mm
Air Discharge 84.8m³/h
Airflow 84.8 m³/h
Cable Length 0.46m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan bearing technology Rifle bearing
Fan connector 3-pin
Fan current 0.1 A
Fan diameter 12cm
Fan power consumption 2.4 W
Fans mean time to failure (MTTF) 80000 h
Maximum air pressure 1.45 mmH2O
Maximum Airflow 49.9 cfm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 25.5dBa
Noise level (high speed) 25.5 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 155mm
Package height 27mm
Package weight 174g
Package width 122mm
Product colour Black
Products per shipping (inner) case 60 pc(s)
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 11.7kg
Shipping (inner) case height 33cm
Shipping (inner) case length 42.7cm
Shipping (inner) case width 35.5cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot